
KPSE00F22-21P | |
|---|---|
DigiKey Part Number | KPSE00F22-21P-ND |
Manufacturer | |
Manufacturer Product Number | KPSE00F22-21P |
Description | CONN RCPT MALE 21POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 21 | Features Strain Relief |
Shell Size - Insert 22-21 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 1000VAC, 1400VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.39000 | $66.39 |
| 10 | $63.93000 | $639.30 |
| 25 | $61.65000 | $1,541.25 |
| 50 | $57.54000 | $2,877.00 |
| 100 | $55.68000 | $5,568.00 |


