
KPT06A14-19SF42 | |
|---|---|
DigiKey Part Number | IKPT06A14-19SF42-ND |
Manufacturer | |
Manufacturer Product Number | KPT06A14-19SF42 |
Description | KPT 19C 19#20 SKT PLUG |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 19 | Current Rating (Amps) 7.5A |
Shell Size - Insert 14-19 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.68000 | $35.68 |
| 10 | $34.36000 | $343.60 |
| 25 | $33.13000 | $828.25 |
| 50 | $30.92000 | $1,546.00 |
| 100 | $29.93000 | $2,993.00 |




