
KPT03-14-19P | |
|---|---|
DigiKey Part Number | IKPT03-14-19P-ND |
Manufacturer | |
Manufacturer Product Number | KPT03-14-19P |
Description | CONN RCPT 19POS W/PIN WALL |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 19 | Current Rating (Amps) 7.5A |
Shell Size - Insert 14-19 | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Solder Cup | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.39000 | $28.39 |
| 10 | $27.34000 | $273.40 |
| 25 | $26.37000 | $659.25 |
| 50 | $24.61000 | $1,230.50 |
| 100 | $23.81000 | $2,381.00 |





