
KPT6UHST3-14-19S | |
|---|---|
DigiKey Part Number | IKPT6UHST3-14-19S-ND |
Manufacturer | |
Manufacturer Product Number | KPT6UHST3-14-19S |
Description | CONN PLUG 19POS W/SKT INLINE |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Heat Shrink, Potted |
Number of Positions 19 | Current Rating (Amps) 7.5A |
Shell Size - Insert 14-19 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $225.49000 | $225.49 |
| 10 | $122.99000 | $1,229.90 |
| 25 | $96.64000 | $2,416.00 |
| 50 | $84.56000 | $4,228.00 |
| 100 | $75.16000 | $7,516.00 |




