
KPT07A14-19PEW | |
|---|---|
DigiKey Part Number | IKPT07A14-19PEW-ND |
Manufacturer | |
Manufacturer Product Number | KPT07A14-19PEW |
Description | CONN RCPT MALE 19POS GOLD SOLDER |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 19 | Current Rating (Amps) 7.5A |
Shell Size - Insert 14-19 | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Solder | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.25000 | $68.25 |
| 10 | $65.72000 | $657.20 |
| 25 | $63.38000 | $1,584.50 |
| 50 | $59.15000 | $2,957.50 |
| 100 | $57.24000 | $5,724.00 |





