
KPT00E14-19PDN | |
|---|---|
DigiKey Part Number | IKPT00E14-19PDN-ND |
Manufacturer | |
Manufacturer Product Number | KPT00E14-19PDN |
Description | CONN RCPT MALE 19P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 19 | Features Shrink Boot Adapter |
Shell Size - Insert 14-19 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.91000 | $35.91 |
| 10 | $34.58000 | $345.80 |
| 25 | $33.35000 | $833.75 |
| 50 | $31.12000 | $1,556.00 |
| 100 | $30.12000 | $3,012.00 |









