
KPT00A10-6P | |
|---|---|
DigiKey Part Number | KPT00A10-6P-ND |
Manufacturer | |
Manufacturer Product Number | KPT00A10-6P |
Description | CONN RCPT MALE 6P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 6 | Current Rating (Amps) 7.5A |
Shell Size - Insert 10-6 | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Solder Cup | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.28000 | $62.28 |
| 10 | $59.97000 | $599.70 |
| 25 | $57.83000 | $1,445.75 |
| 50 | $53.97000 | $2,698.50 |
| 100 | $52.23000 | $5,223.00 |



