


KPT06B10-6S | |
|---|---|
DigiKey Part Number | IKPT06B10-6S-ND |
Manufacturer | |
Manufacturer Product Number | KPT06B10-6S |
Description | CONN PLUG FMALE 6P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Strain Relief |
Number of Positions 6 | Current Rating (Amps) 7.5A |
Shell Size - Insert 10-6 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.29000 | $36.29 |
| 10 | $34.95000 | $349.50 |
| 25 | $33.70000 | $842.50 |
| 50 | $31.46000 | $1,573.00 |
| 100 | $30.44000 | $3,044.00 |




