
KPT06E10-6SF42F26 | |
|---|---|
DigiKey Part Number | IKPT06E10-6SF42F26-ND |
Manufacturer | |
Manufacturer Product Number | KPT06E10-6SF42F26 |
Description | CONN PLUG 6POS W/SKT INLINE |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 6 | Current Rating (Amps) 7.5A |
Shell Size - Insert 10-6 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.56000 | $15.56 |
| 10 | $14.99000 | $149.90 |
| 25 | $14.45000 | $361.25 |
| 50 | $13.49000 | $674.50 |
| 100 | $13.05000 | $1,305.00 |



