
KPSE06E14-15SF42 | |
|---|---|
DigiKey Part Number | IKPSE06E14-15SF42-ND |
Manufacturer | |
Manufacturer Product Number | KPSE06E14-15SF42 |
Description | CONN PLUG 15POS CBL MNT W/SKTS |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Plug, Female Sockets Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 15 | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 14-15 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.25000 | $45.25 |
| 10 | $43.57000 | $435.70 |
| 25 | $42.02000 | $1,050.50 |
| 50 | $39.21000 | $1,960.50 |
| 100 | $37.95000 | $3,795.00 |


