


KPSE00F14-12P | |
|---|---|
DigiKey Part Number | KPSE00F14-12P-ND |
Manufacturer | |
Manufacturer Product Number | KPSE00F14-12P |
Description | CONN RCPT MALE 12POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | 14-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 7.5A, 13A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.33000 | $58.33 |
| 10 | $56.17000 | $561.70 |
| 25 | $54.17000 | $1,354.25 |
| 50 | $50.55000 | $2,527.50 |
| 100 | $48.92000 | $4,892.00 |






