
CB6NSB6-28-15PSAU | |
|---|---|
DigiKey Part Number | ICB6NSB6-28-15PSAU-ND |
Manufacturer | |
Manufacturer Product Number | CB6NSB6-28-15PSAU |
Description | CONN PLUG 35POS INLINE PIN |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 35 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Heat Shrink, Shrink Boot |
Shell Size - Insert 28-15 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $458.80000 | $458.80 |
| 10 | $288.88000 | $2,888.80 |
| 25 | $205.25000 | $5,131.25 |
| 50 | $177.27000 | $8,863.50 |
| 100 | $149.99000 | $14,999.00 |


