
CB1E28-15SCAU | |
|---|---|
DigiKey Part Number | ICB1E28-15SCAU-ND |
Manufacturer | |
Manufacturer Product Number | CB1E28-15SCAU |
Description | CA3101E28-15SBF80A176 |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 35 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-15 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $353.88000 | $353.88 |
| 10 | $222.81000 | $2,228.10 |
| 25 | $158.31000 | $3,957.75 |
| 50 | $136.73000 | $6,836.50 |
| 100 | $115.69000 | $11,569.00 |


