
CB2-28-15SSAU | |
|---|---|
DigiKey Part Number | ICB2-28-15SSAU-ND |
Manufacturer | |
Manufacturer Product Number | CB2-28-15SSAU |
Description | CONN RCPT 35POS BOX MNT SKT |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 35 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 28-15 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $425.44000 | $425.44 |
| 10 | $267.87000 | $2,678.70 |
| 25 | $190.33000 | $4,758.25 |
| 50 | $164.38000 | $8,219.00 |
| 100 | $139.09000 | $13,909.00 |


