
CA3108R28-22SBF80 | |
|---|---|
DigiKey Part Number | ICA3108R28-22SBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3108R28-22SBF80 |
Description | CB 6C 3#16 3#4 SKT PLUG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A, 135A |
Shell Size - Insert 28-22 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $316.79000 | $316.79 |
| 10 | $199.46000 | $1,994.60 |
| 25 | $141.72000 | $3,543.00 |
| 50 | $122.40000 | $6,120.00 |
| 100 | $103.57000 | $10,357.00 |



