
CA3108R18-4SF85 | |
|---|---|
DigiKey Part Number | ICA3108R18-4SF85-ND |
Manufacturer | |
Manufacturer Product Number | CA3108R18-4SF85 |
Description | ER 3C 1#16 2#12 SKT PLUG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-4 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.44000 | $113.44 |
| 10 | $92.17000 | $921.70 |
| 25 | $77.62000 | $1,940.50 |
| 50 | $67.03000 | $3,351.50 |
| 100 | $56.72000 | $5,672.00 |



