
CA3101E18-4PF80 | |
|---|---|
DigiKey Part Number | ICA3101E18-4PF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E18-4PF80 |
Description | ER 4C 4#16 PIN RECP LINE |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-4 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.22000 | $90.22 |
| 10 | $73.31000 | $733.10 |
| 25 | $61.73000 | $1,543.25 |
| 50 | $53.31000 | $2,665.50 |
| 100 | $45.11000 | $4,511.00 |




