
CA3101E18-4PF85 | |
|---|---|
DigiKey Part Number | ICA3101E18-4PF85-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E18-4PF85 |
Description | ER 4C 4#16 PIN RECP LINE |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-4 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.98000 | $74.98 |
| 10 | $60.92000 | $609.20 |
| 25 | $51.30000 | $1,282.50 |
| 50 | $44.30000 | $2,215.00 |
| 100 | $37.49000 | $3,749.00 |




