
CA3108F28-11PBF80F42 | |
|---|---|
DigiKey Part Number | ICA3108F28-11PBF80F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3108F28-11PBF80F42 |
Description | CONN PLUG 22POS RT ANG W/PINS |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 22 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A, 41A |
Shell Size - Insert 28-11 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.43000 | $118.43 |
| 10 | $74.57000 | $745.70 |
| 25 | $52.98000 | $1,324.50 |
| 50 | $45.76000 | $2,288.00 |
| 100 | $38.72000 | $3,872.00 |



