
CA3100E28-11SBF80 | |
|---|---|
DigiKey Part Number | ICA3100E28-11SBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E28-11SBF80 |
Description | CONN RCPT FMALE 22P SILVER CRIMP |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 22 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-11 | Current Rating (Amps) 22A, 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $273.78000 | $273.78 |
| 10 | $172.38000 | $1,723.80 |
| 25 | $122.48000 | $3,062.00 |
| 50 | $105.78000 | $5,289.00 |
| 100 | $89.51000 | $8,951.00 |


