
CA3102E28-11SBF80 | |
|---|---|
DigiKey Part Number | ICA3102E28-11SBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28-11SBF80 |
Description | CAB 22C 18#16 4#12 SKT RECP |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 22 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 28-11 | Current Rating (Amps) 22A, 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.52000 | $135.52 |
| 10 | $85.33000 | $853.30 |
| 25 | $60.63000 | $1,515.75 |
| 50 | $52.36000 | $2,618.00 |
| 100 | $44.30000 | $4,430.00 |


