
CA3108ER18-11PF80 | |
|---|---|
DigiKey Part Number | CA3108ER18-11PF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3108ER18-11PF80 |
Description | CONN PLUG MALE 5POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 5 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 41A |
Shell Size - Insert 18-11 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $177.60000 | $177.60 |
| 10 | $144.30000 | $1,443.00 |
| 25 | $121.52000 | $3,038.00 |
| 50 | $104.95000 | $5,247.50 |
| 100 | $88.80000 | $8,880.00 |



