
CA3102A18-11SF80 | |
|---|---|
DigiKey Part Number | ICA3102A18-11SF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102A18-11SF80 |
Description | ER 5C 5#16 SKT RECP BOX |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 5 | Color Olive Drab |
Qualification MIL-DTL-5015 | Current Rating (Amps) 41A |
Shell Size - Insert 18-11 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.41000 | $82.41 |
| 10 | $66.96000 | $669.60 |
| 25 | $56.38000 | $1,409.50 |
| 50 | $48.69000 | $2,434.50 |
| 100 | $41.20000 | $4,120.00 |



