
CA3102R18-11S | |
|---|---|
DigiKey Part Number | ICA3102R18-11S-ND |
Manufacturer | |
Manufacturer Product Number | CA3102R18-11S |
Description | ER 5C 5#16 SKT RECP BOX |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 5 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 18-11 | Current Rating (Amps) 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.56000 | $89.56 |
| 10 | $72.77000 | $727.70 |
| 25 | $61.28000 | $1,532.00 |
| 50 | $52.92000 | $2,646.00 |
| 100 | $44.78000 | $4,478.00 |



