
CA3106R28-22SBF80F97 | |
|---|---|
DigiKey Part Number | ICA3106R28-22SBF80F97-ND |
Manufacturer | |
Manufacturer Product Number | CA3106R28-22SBF80F97 |
Description | CAB 6C 3#16 3#4 SKT PLUG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A, 135A |
Shell Size - Insert 28-22 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $236.10000 | $236.10 |
| 10 | $148.66000 | $1,486.60 |
| 25 | $105.63000 | $2,640.75 |
| 50 | $91.22000 | $4,561.00 |
| 100 | $77.19000 | $7,719.00 |



