
CA3106R18-11PF80F42 | |
|---|---|
DigiKey Part Number | ICA3106R18-11PF80F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106R18-11PF80F42 |
Description | ER 5C 5#12 PIN PLUG |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 5 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 41A |
Shell Size - Insert 18-11 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.70000 | $94.70 |
| 10 | $76.95000 | $769.50 |
| 25 | $64.80000 | $1,620.00 |
| 50 | $55.96000 | $2,798.00 |
| 100 | $47.35000 | $4,735.00 |



