
CA3106F28-A16P2F80 | |
|---|---|
DigiKey Part Number | CA3106F28-A16P2F80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F28-A16P2F80 |
Description | ER 9C 5#16 4#4 PIN PLUG |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 9 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A, 135A |
Shell Size - Insert 28-A16 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $277.43000 | $277.43 |
| 10 | $225.41000 | $2,254.10 |
| 25 | $189.82000 | $4,745.50 |
| 50 | $163.94000 | $8,197.00 |
| 100 | $138.72000 | $13,872.00 |




