
CA3106F20-7SF80F0 | |
|---|---|
DigiKey Part Number | ICA3106F20-7SF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F20-7SF80F0 |
Description | ER 8C 8#16 SKT PLUG |
Customer Reference | |
Detailed Description | 8 Position Circular Connector |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Ingress Protection Environment Resistant |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 8 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-7 | Insert Material Polychloroprene |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.40000 | $110.40 |
| 10 | $89.70000 | $897.00 |
| 25 | $75.53000 | $1,888.25 |
| 50 | $65.23000 | $3,261.50 |
| 100 | $55.20000 | $5,520.00 |




