
CA3102R20-7P | |
|---|---|
DigiKey Part Number | ICA3102R20-7P-ND |
Manufacturer | |
Manufacturer Product Number | CA3102R20-7P |
Description | ER 8C 8#16 PIN RECP BOX |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 8 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 20-7 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.54000 | $41.54 |
| 10 | $33.75000 | $337.50 |
| 25 | $28.42000 | $710.50 |
| 50 | $24.55000 | $1,227.50 |
| 100 | $20.77000 | $2,077.00 |



