Image for CA3106E20-7SF42F16 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106E20-7SF42F16

DigiKey Part Number
ICA3106E20-7SF42F16-ND
Manufacturer
Manufacturer Product Number
CA3106E20-7SF42F16
Description
ER 8C 8#16 SKT PLUG
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Retail Package
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
8
Ingress Protection
IP65 - Dust Tight, Water Resistant
Qualification
MIL-DTL-5015
Features
Dust Cap
Shell Size - Insert
20-7
Current Rating (Amps)
22A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
50V
Termination
Solder Cup
Operating Temperature
-55°C ~ 125°C
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$114.48000$114.48
10$93.01000$930.10
25$78.33000$1,958.25
50$67.64000$3,382.00
100$57.24000$5,724.00