
CA3101E20-7PF80F0 | |
|---|---|
DigiKey Part Number | ICA3101E20-7PF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E20-7PF80F0 |
Description | ER 8C 8#16 PIN RECP LINE |
Customer Reference | |
Detailed Description | 8 Position Circular Connector |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Ingress Protection Environment Resistant |
Part Status Active | Features Backshell, Cable Clamp |
Number of Positions 8 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-7 | Insert Material Polychloroprene |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.75000 | $80.75 |
| 10 | $65.61000 | $656.10 |
| 25 | $55.25000 | $1,381.25 |
| 50 | $47.72000 | $2,386.00 |
| 100 | $40.38000 | $4,038.00 |



