
CA3106F18-12SBF80 | |
|---|---|
DigiKey Part Number | ICA3106F18-12SBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F18-12SBF80 |
Description | CONN PLUG FMALE 6P SILVER CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-12 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.01000 | $109.01 |
| 10 | $68.63000 | $686.30 |
| 25 | $48.77000 | $1,219.25 |
| 50 | $42.12000 | $2,106.00 |
| 100 | $35.64000 | $3,564.00 |


