
CA3102E18-12PB109 | |
|---|---|
DigiKey Part Number | CA3102E18-12PB109-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E18-12PB109 |
Description | CAB 6C 6#16 PIN RECP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 6 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 18-12 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.18000 | $61.18 |
| 10 | $38.52000 | $385.20 |
| 25 | $27.37000 | $684.25 |
| 50 | $23.64000 | $1,182.00 |
| 100 | $20.00000 | $2,000.00 |


