
CA3102E18-12PBF80-05 | |
|---|---|
DigiKey Part Number | ICA3102E18-12PBF80-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E18-12PBF80-05 |
Description | CAB 6C 6#16 PIN RECP BOX |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 6 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 18-12 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.93000 | $56.93 |
| 10 | $35.84000 | $358.40 |
| 25 | $25.47000 | $636.75 |
| 50 | $21.99000 | $1,099.50 |
| 100 | $18.61000 | $1,861.00 |


