
CA3106E36-10SBF97 | |
|---|---|
DigiKey Part Number | ICA3106E36-10SBF97-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E36-10SBF97 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 48 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 36-10 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $212.84000 | $212.84 |
| 10 | $134.01000 | $1,340.10 |
| 25 | $95.22000 | $2,380.50 |
| 50 | $82.23000 | $4,111.50 |
| 100 | $69.58000 | $6,958.00 |




