
CA3106E28-21PWBF80A176 | |
|---|---|
DigiKey Part Number | ICA3106E28-21PWBF80A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-21PWBF80A176 |
Description | CANCA3106E28-21PWBF80A176 |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 37 | Features Strain Relief |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-21 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Reverse Bayonet Lock | Base Product Number |
Orientation W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $271.98000 | $271.98 |
| 10 | $171.24000 | $1,712.40 |
| 25 | $121.67000 | $3,041.75 |
| 50 | $105.08000 | $5,254.00 |
| 100 | $88.92000 | $8,892.00 |


