
CA3100E28-21SWBF80A176-05 | |
|---|---|
DigiKey Part Number | ICA3100E28-21SWBF80A176-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E28-21SWBF80A176-05 |
Description | CANCA3100E28-21SWBF80A176-05 |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $309.77000 | $309.77 |
| 10 | $195.04000 | $1,950.40 |
| 25 | $138.58000 | $3,464.50 |
| 50 | $119.68000 | $5,984.00 |
| 100 | $101.27000 | $10,127.00 |


