
CA3102E28-21SWBF80A176-05 | |
|---|---|
DigiKey Part Number | ICA3102E28-21SWBF80A176-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28-21SWBF80A176-05 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-21 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $213.61000 | $213.61 |
| 10 | $134.50000 | $1,345.00 |
| 25 | $95.56000 | $2,389.00 |
| 50 | $82.53000 | $4,126.50 |
| 100 | $69.84000 | $6,984.00 |


