Image for CA3106E28-21PBF80F42 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106E28-21PBF80F42

DigiKey Part Number
ICA3106E28-21PBF80F42-ND
Manufacturer
Manufacturer Product Number
CA3106E28-21PBF80F42
Description
CAB 37C 37#16 PIN PLUG
Customer Reference
Detailed Description
37 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Retail Package
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
37
Ingress Protection
IP67 - Dust Tight, Waterproof
Qualification
MIL-DTL-5015
Current Rating (Amps)
22A
Shell Size - Insert
28-21
Voltage Rating
50V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Base Product Number
Fastening Type
Reverse Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 269
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$122.08000$122.08
10$76.87000$768.70
25$54.62000$1,365.50
50$47.17000$2,358.50
100$39.91000$3,991.00