
CA3101F28-21SB01 | |
|---|---|
DigiKey Part Number | ICA3101F28-21SB01-ND |
Manufacturer | |
Manufacturer Product Number | CA3101F28-21SB01 |
Description | CONN RCPT FMALE 37P SILVER CRIMP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-21 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $298.22000 | $298.22 |
| 10 | $187.77000 | $1,877.70 |
| 25 | $133.42000 | $3,335.50 |
| 50 | $115.22000 | $5,761.00 |
| 100 | $97.50000 | $9,750.00 |



