
CA3108E28-21PBF85 | |
|---|---|
DigiKey Part Number | ICA3108E28-21PBF85-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E28-21PBF85 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $285.11000 | $285.11 |
| 10 | $179.51000 | $1,795.10 |
| 25 | $127.55000 | $3,188.75 |
| 50 | $110.16000 | $5,508.00 |
| 100 | $93.21000 | $9,321.00 |




