
CA3101E28-21SBF80 | |
|---|---|
DigiKey Part Number | ICA3101E28-21SBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E28-21SBF80 |
Description | CAB 37C 37#16 SKT RECP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $245.45000 | $245.45 |
| 10 | $154.54000 | $1,545.40 |
| 25 | $109.81000 | $2,745.25 |
| 50 | $94.83000 | $4,741.50 |
| 100 | $80.24000 | $8,024.00 |


