
CA3106E28-21PBF80A176F0 | |
|---|---|
DigiKey Part Number | ICA3106E28-21PBF80A176F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-21PBF80A176F0 |
Description | CONN PLUG HSG MALE 37POS INLINE |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 37 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 28-21 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $182.05000 | $182.05 |
| 10 | $114.62000 | $1,146.20 |
| 25 | $81.44000 | $2,036.00 |
| 50 | $70.34000 | $3,517.00 |
| 100 | $59.52000 | $5,952.00 |




