
CA3100E28-21SBA176 | |
|---|---|
DigiKey Part Number | ICA3100E28-21SBA176-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E28-21SBA176 |
Description | CONN RCPT FMALE 37P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $344.84000 | $344.84 |
| 10 | $217.12000 | $2,171.20 |
| 25 | $154.27000 | $3,856.75 |
| 50 | $133.23000 | $6,661.50 |
| 100 | $112.74000 | $11,274.00 |


