Image for CA3108E28-21PBF80A176G9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3108E28-21PBF80A176G9

DigiKey Part Number
ICA3108E28-21PBF80A176G9-ND
Manufacturer
Manufacturer Product Number
CA3108E28-21PBF80A176G9
Description
CAB 37C 37#16 PIN PLUG
Customer Reference
Detailed Description
37 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Olive Drab Cadmium
Packaging
Retail Package
Contact Finish - Mating
Gold
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
37
Features
Strain Relief
Qualification
MIL-DTL-5015
Current Rating (Amps)
22A
Shell Size - Insert
28-21
Voltage Rating
50V
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Contact Finish Thickness - Mating
19.7µin (0.50µm)
Fastening Type
Reverse Bayonet Lock
Base Product Number
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$303.89000$303.89
10$191.34000$1,913.40
25$135.95000$3,398.75
50$117.41000$5,870.50
100$99.35000$9,935.00