
CA3106E28-16PBF80F97 | |
|---|---|
DigiKey Part Number | ICA3106E28-16PBF80F97-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-16PBF80F97 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 20 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-16 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $145.87000 | $145.87 |
| 10 | $91.85000 | $918.50 |
| 25 | $65.26000 | $1,631.50 |
| 50 | $56.36000 | $2,818.00 |
| 100 | $47.69000 | $4,769.00 |


