
CA3100FC28-16SB05F80F85 | |
|---|---|
DigiKey Part Number | ICA3100FC28-16SB05F80F85-ND |
Manufacturer | |
Manufacturer Product Number | CA3100FC28-16SB05F80F85 |
Description | CONN RCPT 20POS WALL MNT W/SKTS |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 20 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-16 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $365.17000 | $365.17 |
| 10 | $229.92000 | $2,299.20 |
| 25 | $163.37000 | $4,084.25 |
| 50 | $141.09000 | $7,054.50 |
| 100 | $119.38000 | $11,938.00 |


