
CA3106FA28-16PBF80 | |
|---|---|
DigiKey Part Number | ICA3106FA28-16PBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106FA28-16PBF80 |
Description | CONN PLUG 20POS INLINE W/PINS |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 20 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-16 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $376.43000 | $376.43 |
| 10 | $237.01000 | $2,370.10 |
| 25 | $168.40000 | $4,210.00 |
| 50 | $145.44000 | $7,272.00 |
| 100 | $123.06000 | $12,306.00 |


