
CA3100E28-16SBF80F0 | |
|---|---|
DigiKey Part Number | ICA3100E28-16SBF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E28-16SBF80F0 |
Description | CONN RCPT HSG FMALE 20POS PNL MT |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Backshell, Cable Clamp |
Number of Positions 20 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 28-16 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $243.98000 | $243.98 |
| 10 | $153.62000 | $1,536.20 |
| 25 | $109.15000 | $2,728.75 |
| 50 | $94.27000 | $4,713.50 |
| 100 | $79.76000 | $7,976.00 |


