
CA3106E28-16PBF80F0 | |
|---|---|
DigiKey Part Number | ICA3106E28-16PBF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-16PBF80F0 |
Description | CB 20C 20#16 PIN PLUG |
Customer Reference | |
Detailed Description | 20 Position Circular Connector |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 20 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 28-16 | Insert Material Polychloroprene |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $197.64000 | $197.64 |
| 10 | $124.44000 | $1,244.40 |
| 25 | $88.42000 | $2,210.50 |
| 50 | $76.36000 | $3,818.00 |
| 100 | $64.61000 | $6,461.00 |


